BOPLA 03208000 Euromas T Casing Industrial robust ABS grey-white

MPN
03208000
Brand
BOPLA
EAN-13
4016138524673
Order Code
01-6623
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £15.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The BOPLA EUROMAS T 208 is an industrial-grade casing made from acrylonitrile butadiene styrene and comes in a grey-white colour. It measures 98 x 64 x 36 mm, offering robust protection for electronic components. This versatile casing is ideal for housing electronics in both industrial and commercial environments.
Type Industrial-grade casing
Material ABS
Enclosure Length 98mm
Enclosure Height 36mm
Enclosure Width 64mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 98 x 64 x 36 mm
Inside height 29.4mm
Inside Width 55.4mm
Internal depth 74mm
IP Rating IP66
Misc Attribute 1 EUROMAS T 208
Misc Attribute 2 Grey cover

Reviews

Be the first to submit a review

Trustpilot