BOPLA 02255100 Euromas Casing Polycarbonate Grey-white RAL 7035

MPN
02255100
Brand
BOPLA
EAN-13
4016138731736
Order Code
01-6621
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £140.64 £139.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BOPLA manufactures the EUROMAS M 255 G, an industrial-grade casing made from durable polycarbonate in a grey-white (RAL 7035) colour. This robust enclosure is ideal for protecting electronic components in demanding environments. Typical applications include industrial automation systems and electronic control panels.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 360mm
Enclosure Height 150mm
Enclosure Width 200mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 360 x 200 x 150 mm
Inside height 142mm
Inside Width 190.3mm
Internal depth 318.3mm
IP Rating IP66, IK07
Misc Attribute 1 Crystal-clear lid
Misc Attribute 2 EUROMAS M 255g
Misc Attribute 3 M 255g
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot