BOPLA 02255094 Euromas M 255 VO Industrial polycarbonate Casing grey-white

MPN
02255094
Brand
BOPLA
EAN-13
4016138731927
Order Code
01-6620
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £147.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BOPLA EUROMAS M 255 VO is an industrial-grade casing made from polycarbonate with a V0 flame retardant rating, in grey-white (RAL 7035). It is designed to offer robust protection for electronic components in industrial environments and is sold per piece. Manufactured by BOPLA, this casing is ideal for housing sensitive equipment and ensuring their safety in various applications.
Type Industrial-grade casing
Material V0
Enclosure Length 360mm
Enclosure Height 150mm
Enclosure Width 200mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 360 x 200 x 150 mm
Inside height 142mm
Inside Width 190.3mm
Internal depth 318.3mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 255 VO
Misc Attribute 2 M 255 VO

Reviews

Be the first to submit a review

Trustpilot