BOPLA 02254000 Euromas M Casing robust PC grey-white dust-proof 1pc

MPN
02254000
Brand
BOPLA
EAN-13
4016138731484
Order Code
01-6617
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £98.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BOPLA EUROMAS M 254 02254000 is an industrial-grade casing made from polycarbonate (PC), featuring a grey-white colour (RAL 7035). This robust plastic case is suitable for various applications, including display housing, electronics housing, and terminal housing. Its design allows for versatile use as distributor housing, wall housing, or table-top housing.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 300mm
Enclosure Height 110mm
Enclosure Width 230mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 300 x 230 x 110 mm
Inside height 103.5mm
Inside Width 223.1mm
Internal depth 274.1mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 254
Misc Attribute 2 M 254

Reviews

Be the first to submit a review

Trustpilot