BOPLA 02253100 Euromas Industrial case grey-white PC spray-proof

MPN
02253100
Brand
BOPLA
EAN-13
4016138731712
Order Code
01-6616
Country of Origin
Romania
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £93.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BOPLA EUROMAS M 253 G is an industrial-grade casing made from durable polycarbonate (PC) in a grey-white RAL 7035 finish. It is designed to protect sensitive electronic components from environmental factors. This robust enclosure is ideal for use in electronics, telecommunications, and various industrial applications.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 300mm
Enclosure Height 85mm
Enclosure Width 230mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 300 x 230 x 85 mm
Inside height 78.5mm
Inside Width 223.1mm
Internal depth 274.1mm
IP Rating IP66, IK07
Misc Attribute 1 Crystal-clear lid
Misc Attribute 2 EUROMAS M 253g
Misc Attribute 3 M 253g

Reviews

Be the first to submit a review

Trustpilot