BOPLA 02252000 Euromas M 252 polycarbonate Casing grey-white dust-proof

MPN
02252000
Brand
BOPLA
EAN-13
4016138731460
Order Code
01-6614
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £76.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

BOPLA's EUROMAS M 252 02252000 is an industrial-grade casing made from durable polycarbonate (PC) in a grey-white (RAL 7035) colour. It is designed to protect sensitive electronic components in various industrial environments. Typical applications include housing for electronics in factory automation and control systems.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 300mm
Enclosure Height 65mm
Enclosure Width 230mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 300 x 230 x 65 mm
Inside height 58.5mm
Inside Width 223.1mm
Internal depth 274.1mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 252
Misc Attribute 2 M 252

Reviews

Be the first to submit a review

Trustpilot