BOPLA 02246100 Euromas M 246 G Polycarbonate Casing grey-white dustproof

MPN
02246100
Brand
BOPLA
EAN-13
4016138731705
Order Code
01-6611
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £54.05 £53.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The BOPLA EUROMAS M 246 G is an industrial-grade casing made from polycarbonate in grey-white (RAL 7035). It is designed to house electronics, acting as a versatile display, terminal, or distributor casing. This robust enclosure is typically used for wall or table-top applications.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 160mm
Enclosure Height 140mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 120 x 140 mm
Inside height 133.5mm
Inside Width 113mm
Internal depth 134.2mm
IP Rating IP66, IK07
Misc Attribute 1 Crystal-clear lid
Misc Attribute 2 EUROMAS M 246g
Misc Attribute 3 M 246g

Reviews

Be the first to submit a review

Trustpilot