BOPLA 02245000 Euromas M 245 Industrial case PC grey-white RAL 7035

MPN
02245000
Brand
BOPLA
EAN-13
4016138731422
Order Code
01-6609
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £98.88 £97.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

BOPLA manufactures the EUROMAS M 245 industrial-grade casing from durable polycarbonate in a grey-white (RAL 7035) colour. The casing is designed for robust protection, making it suitable for various industrial environments. It is typically used in applications requiring reliable housing for electronic components.
Type Industrial-grade casing
Material ABS
Enclosure Length 340mm
Enclosure Height 120mm
Enclosure Width 150mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 340 x 150 x 120 mm
Inside height 113mm
Inside Width 139.3mm
Internal depth 301.3mm
IP Rating IP66, IK07
Misc Attribute EUROMAS M 245

Reviews

Be the first to submit a review

Trustpilot