BOPLA 02243000 Euromas M 243 Industrial Casing PC grey-white IP-rated

MPN
02243000
Brand
BOPLA
EAN-13
4016138731408
Order Code
01-6605
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £50.51 £50.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BOPLA's EUROMAS M 243 02243000 is an industrial-grade casing made from polycarbonate, coloured in grey-white (RAL 7035). It is designed to provide robust protection for electronic components in industrial environments. This durable casing is typically used in machinery and equipment housing applications.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 240mm
Enclosure Height 120mm
Enclosure Width 160mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 240 x 160 x 120 mm
Inside height 113.5mm
Inside Width 153mm
Internal depth 214.7mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 243
Misc Attribute 2 M 243

Reviews

Be the first to submit a review

Trustpilot