BOPLA 02242100 Euromas M 242 G polycarbonate Casing grey-white 1pc

MPN
02242100
Brand
BOPLA
EAN-13
4016138731675
Order Code
01-6604
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £37.30
10+ £32.92
50+ £29.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

BOPLA manufactures the EUROMAS M 242 G, an industrial-grade casing made of polycarbonate (PC) in grey-white (RAL 7035). This durable and robust casing is designed to protect electronic components in challenging environments. It is typically used in industrial applications where reliable protection is essential.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 240mm
Enclosure Height 100mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 240 x 120 x 100 mm
Inside height 94mm
Inside Width 113mm
Internal depth 216.2mm
IP Rating IP66, IK07
Misc Attribute 1 Crystal-clear lid
Misc Attribute 2 EUROMAS M 242g
Misc Attribute 3 M 242g

Reviews

Be the first to submit a review

Trustpilot