BOPLA 02242094 Euromas M 242 VO case polycarbonate IP-rated grey-white

MPN
02242094
Brand
BOPLA
EAN-13
4016138731910
Order Code
01-6603
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £51.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

BOPLA's EUROMAS M 242 VO 02242094 is an industrial-grade casing made from polycarbonate with a V0 fire rating, available in grey-white (RAL 7035). This durable enclosure is ideal for protecting sensitive electronic components in harsh environments. Common applications include use in industrial automation and control systems.
Type Industrial-grade casing
Material V0
Enclosure Length 240mm
Enclosure Height 100mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 240 x 120 x 100 mm
Inside height 94mm
Inside Width 113mm
Internal depth 216.2mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 242 VO
Misc Attribute 2 M 242 VO

Reviews

Be the first to submit a review

Trustpilot