BOPLA 02242000 Euromas M 242 Industrial Casing PC grey-white IP-rated

MPN
02242000
Brand
BOPLA
EAN-13
4016138731392
Order Code
01-6602
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £47.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The BOPLA EUROMAS M 242 02242000 is an industrial-grade casing made of durable polycarbonate (PC) in a grey-white (RAL 7035) finish, offered by BOPLA. It is designed for robust enclosure applications to protect electronic components or systems in industrial environments. Ideal for use in automation systems, control panels, and other settings requiring reliable housing solutions.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 240mm
Enclosure Height 100mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 240 x 120 x 100 mm
Inside height 94mm
Inside Width 113mm
Internal depth 216.2mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 242
Misc Attribute 2 M 242

Reviews

Be the first to submit a review

Trustpilot