BOPLA 02240300 Euromas M 2401 G PC Grey-white RAL 7035 robust case

MPN
02240300
Brand
BOPLA
EAN-13
4016138731668
Order Code
01-6600
Country of Origin
Romania
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £55.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BOPLA EUROMAS M 2401 G is an industrial-grade casing made from durable polycarbonate in a grey-white RAL 7035 finish. Manufactured by BOPLA, it is designed to protect electronic components in various industrial environments. Typical applications include housing for electrical components or instrumentation in factories or workshops.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 240mm
Enclosure Height 90mm
Enclosure Width 160mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 240 x 160 x 90 mm
Inside height 84mm
Inside Width 153mm
Internal depth 214.7mm
IP Rating IP66, IK07
Misc Attribute 1 Crystal-clear lid
Misc Attribute 2 EUROMAS M 2401g
Misc Attribute 3 M 2401g

Reviews

Be the first to submit a review

Trustpilot