BOPLA 02240200 Euromas M 2401 Industrial Casing PC grey-white IP rated

MPN
02240200
Brand
BOPLA
EAN-13
4016138731378
Order Code
01-6598
Country of Origin
Romania
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £51.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The BOPLA EUROMAS M 2401 is an industrial-grade casing made from robust polycarbonate, coloured in grey-white RAL 7035. It is designed to securely house electronic components, providing exceptional protection in demanding environments. This single-piece casing is ideal for both indoor and outdoor applications, ensuring durability and reliability.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 240mm
Enclosure Height 90mm
Enclosure Width 160mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 240 x 160 x 90 mm
Inside height 84mm
Inside Width 153mm
Internal depth 214.7mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 2401
Misc Attribute 2 M 2401
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot