BOPLA 02238100 Euromas M 238 G polycarbonate Casing grey-white RAL 7035

MPN
02238100
Brand
BOPLA
EAN-13
4016138731637
Order Code
01-6593
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £40.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The BOPLA EUROMAS M 238 G is an industrial-grade casing made from polycarbonate, finished in grey-white (RAL 7035). It is designed to provide robust protection for electronic components in various industrial settings. Typical applications include housing for electronic circuits and enclosures in automation and control systems.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 160mm
Enclosure Height 90mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 120 x 90 mm
Inside height 83.5mm
Inside Width 113mm
Internal depth 134.2mm
IP Rating IP66, IK07
Misc Attribute 1 Crystal-clear lid
Misc Attribute 2 EUROMAS M 238g
Misc Attribute 3 M 238g

Reviews

Be the first to submit a review

Trustpilot