BOPLA 02237000 Euromas M 237 Industrial Casing robust dust-proof.

MPN
02237000
Brand
BOPLA
EAN-13
4016138731330
Order Code
01-6588
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £43.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The BOPLA EUROMAS M 237 02237000 is an industrial-grade casing made from durable polycarbonate (PC) in a grey-white (RAL 7035) finish. This sturdy casing is ideal for protecting sensitive electronic components in challenging environments. It is commonly used in industrial and commercial applications requiring reliable housing solutions.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 200mm
Enclosure Height 90mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 200 x 120 x 90 mm
Inside height 83.5mm
Inside Width 113mm
Internal depth 174.2mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 237
Misc Attribute 2 M 237
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot