BOPLA 02235000 Euromas M 235 case PC Grey-white IP66 robust 1pc

MPN
02235000
Brand
BOPLA
EAN-13
4016138731323
Order Code
01-6587
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £30.17
10+ £24.97
50+ £20.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA's EUROMAS M 235 (02235000) is an industrial-grade casing made from polycarbonate (PC) in grey-white (RAL 7035). This robust casing is ideal for housing electronic components and protecting them in industrial environments. Its durable construction makes it suitable for applications requiring high impact resistance and thermal stability.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 160mm
Enclosure Height 90mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 80 x 90 mm
Inside height 84mm
Inside Width 73mm
Internal depth 134mm
IP Rating IP65, IK07
Misc Attribute 1 EUROMAS M 235
Misc Attribute 2 M 235

Reviews

Be the first to submit a review

Trustpilot