BOPLA 02231100 Euromas M 231 G Casing PC Grey-white RAL 7035 Dust-proof

MPN
02231100
Brand
BOPLA
EAN-13
4016138731613
Order Code
01-6586
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £20.07
10+ £18.27
50+ £16.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA manufactures the EUROMAS M 231 G, an industrial-grade casing made from polycarbonate in a grey-white RAL 7035 colour. This robust enclosure is ideal for protecting sensitive electronic components. It is commonly used in industrial and mechanical engineering applications.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 160mm
Enclosure Height 85mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 80 x 85 mm
Inside height 79mm
Inside Width 73mm
Internal depth 134mm
IP Rating IP66, IK07
Misc Attribute 1 Crystal-clear lid
Misc Attribute 2 EUROMAS M 231g
Misc Attribute 3 M 231g

Reviews

Be the first to submit a review

Trustpilot