BOPLA 02231000 Euromas M 231 Industrial polycarbonate case sprayproof

MPN
02231000
Brand
BOPLA
EAN-13
4016138731316
Order Code
01-6584
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £28.89 £28.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The BOPLA EUROMAS M 231 industrial-grade casing is made from polycarbonate (PC) and comes in a grey-white (RAL 7035) colour. This durable enclosure is ideal for protecting electronic components and equipment against environmental influences. It is commonly used in industrial and commercial settings for housing sensitive devices.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 160mm
Enclosure Height 85mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 80 x 85 mm
Inside height 79mm
Inside Width 73mm
Internal depth 134mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 231
Misc Attribute 2 M 231

Reviews

Be the first to submit a review

Trustpilot