BOPLA 02228100 Euromas M Casing robust Polycarbonate dust-proof 1pc

MPN
02228100
Brand
BOPLA
EAN-13
4016138731606
Order Code
01-6582
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £39.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BOPLA manufactures the EUROMAS M 228 G industrial-grade casing, constructed from durable polycarbonate in grey-white (RAL 7035). This casing is designed to protect electronic components in various industrial settings due to its robust and reliable nature. It is typically used in applications that require resistance to environmental factors and secure housing for sensitive equipment.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 122mm
Enclosure Height 105mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 122 x 120 x 105 mm
Inside height 98.5mm
Inside Width 113mm
Internal depth 96.2mm
IP Rating IP66, IK07
Misc Attribute 1 Crystal-clear lid
Misc Attribute 2 EUROMAS M 228g
Misc Attribute 3 M 228g

Reviews

Be the first to submit a review

Trustpilot