BOPLA 02228094 Euromas M 228 VO polycarbonate Casing V0 RAL 7035 1pc

MPN
02228094
Brand
BOPLA
EAN-13
4016138731866
Order Code
01-6581
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £41.71 £41.70
10+ £35.32
50+ £29.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

BOPLA manufactures the EUROMAS M 228 VO, an industrial-grade casing made from polycarbonate V0 in grey-white (RAL 7035). It provides robust protection and is typically used for housing sensitive electronic components. This single-piece casing is designed for durability in demanding environments.
Type Industrial-grade casing
Material V0
Enclosure Length 122mm
Enclosure Height 105mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 122 x 120 x 105 mm
Inside height 98.5mm
Inside Width 113mm
Internal depth 96.2mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 228 VO
Misc Attribute 2 M 228 VO

Reviews

Be the first to submit a review

Trustpilot