BOPLA 02227100 Euromas Industrial Casing robust PC grey-white RAL 7035

MPN
02227100
Brand
BOPLA
EAN-13
4016138731590
Order Code
01-6579
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.79
10+ £24.55
15+ £24.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The BOPLA EUROMAS M 227 G is an industrial-grade casing made from durable polycarbonate in grey-white (RAL 7035). This robust casing is ideal for protecting electronic components in harsh environments. It is typically used in industrial applications where reliable equipment protection is essential.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 122mm
Enclosure Height 85mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 122 x 120 x 85 mm
Inside height 78mm
Inside Width 113mm
Internal depth 96.2mm
IP Rating IP65, IK07
Misc Attribute 1 Crystal-clear lid
Misc Attribute 2 EUROMAS M 227g
Misc Attribute 3 M 227g

Reviews

Be the first to submit a review

Trustpilot