BOPLA 02227094 Euromas M 227 Industrial-grade grey-white Casing

MPN
02227094
Brand
BOPLA
EAN-13
4016138731859
Order Code
01-6578
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £34.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA EUROMAS M 227 VO is an industrial-grade polycarbonate casing, featuring V0 flame retardancy and a grey-white RAL 7035 finish. It is suitable for housing displays, electronics, and terminals in both wall-mounted and tabletop applications. This versatile and durable case can be used in various industrial and distribution settings.
Type Industrial-grade casing
Material V0
Enclosure Length 122mm
Enclosure Height 85mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 122 x 120 x 85 mm
Inside height 78mm
Inside Width 113mm
Internal depth 96.2mm
IP Rating IP65, IK07
Misc Attribute 1 EUROMAS M 227 VO
Misc Attribute 2 M 227 VO

Reviews

Be the first to submit a review

Trustpilot