BOPLA 02227000 Euromas M 227 Industrial Casing PC grey-white RAL 7035

MPN
02227000
Brand
BOPLA
EAN-13
4016138731286
Order Code
01-6577
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £32.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The BOPLA EUROMAS M 227 is a polycarbonate industrial-grade casing in a grey-white (RAL 7035) finish. It is manufactured by BOPLA and is designed for robust protection of electronic components. Typical applications include use in industrial environments where durability and reliable housing for equipment are essential.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 122mm
Enclosure Height 85mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 122 x 120 x 85 mm
Inside height 78mm
Inside Width 113mm
Internal depth 96.2mm
IP Rating IP65, IK07
Misc Attribute 1 EUROMAS M 227
Misc Attribute 2 M 227

Reviews

Be the first to submit a review

Trustpilot