BOPLA 02226094 Euromas Casing Industrial polycarbonate V0 RAL 7035

MPN
02226094
Brand
BOPLA
EAN-13
4016138731842
Order Code
01-6575
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £30.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The BOPLA EUROMAS M 226 VO is an industrial-grade casing made from polycarbonate with V0 flame retardancy, finished in grey-white (RAL 7035). It is designed to protect electronic components in harsh environments. Typically used in industrial settings, this durable casing ensures safety and reliability for sensitive equipment.
Type Industrial-grade casing
Material V0
Enclosure Length 120mm
Enclosure Height 85mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 120 x 80 x 85 mm
Inside height 79.5mm
Inside Width 73mm
Internal depth 94mm
IP Rating IP65, IK07
Misc Attribute 1 EUROMAS M 226 VO
Misc Attribute 2 M 226 VO

Reviews

Be the first to submit a review

Trustpilot