BOPLA 02225094 Euromas Casing polycarbonate V0 spray/dust-proof

MPN
02225094
Brand
BOPLA
EAN-13
4016138731835
Order Code
01-6572
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £25.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The BOPLA EUROMAS M 225 VO industrial-grade casing is made from V0-rated polycarbonate and is coloured grey-white (RAL 7035). This durable enclosure is designed to protect electronic components in demanding environments. It is suitable for use in various industrial applications where robustness and fire retardancy are required.
Type Industrial-grade casing
Material V0
Enclosure Length 82mm
Enclosure Height 85mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 82 x 80 x 85 mm
Inside height 79mm
Inside Width 73mm
Internal depth 56mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 225 VO
Misc Attribute 2 M 225 VO

Reviews

Be the first to submit a review

Trustpilot