BOPLA 02225000 Euromas M 225 Casing robust PC RAL 7035 dust-proof

MPN
02225000
Brand
BOPLA
EAN-13
4138731212624
Order Code
01-6571
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £17.00
10+ £14.75
50+ £12.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The BOPLA EUROMAS M 225 industrial-grade casing is made from durable polycarbonate (PC) and comes in a grey-white (RAL 7035) finish. This robust enclosure is suitable for housing electronic components in various industrial environments. Typical applications include use in control panels, machine housings, and other settings requiring reliable protection.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 82mm
Enclosure Height 85mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 82 x 80 x 85 mm
Inside height 79mm
Inside Width 73mm
Internal depth 56mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 225
Misc Attribute 2 M 225

Reviews

Be the first to submit a review

Trustpilot