BOPLA 02220100 Euromas M Industrial case PC Grey-white RAL 7035 dust-proof

MPN
02220100
Brand
BOPLA
EAN-13
4016138745474
Order Code
01-6564
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £27.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The BOPLA EUROMAS M 220 G is an industrial-grade casing made from polycarbonate with a grey-white (RAL 7035) finish. Its dimensions are 160x80x55mm, and it features a crystal-clear cover. This casing is ideal for protecting electrical components and is widely used in various industrial applications.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 160mm
Enclosure Height 55mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 80 x 55 mm
Inside height 49mm
Inside Width 73.5mm
Internal depth 134.7mm
IP Rating IP66, IK07
Misc Attribute 1 Crystal-clear cover
Misc Attribute 2 EUROMAS M 220g
Misc Attribute 3 M 220g

Reviews

Be the first to submit a review

Trustpilot