BOPLA 02220094 Euromas M 220 VO Industrial Casing spray/dust-proof

MPN
02220094
Brand
BOPLA
EAN-13
4016138731804
Order Code
01-6563
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £28.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA EUROMAS M 220 VO is an industrial-grade casing made from polycarbonate, featuring a V0 flammability rating and a grey-white finish (RAL 7035). This durable enclosure is suitable for protecting electronic components in harsh environments. It is commonly used in industrial automation, telecommunications, and control systems.
Type Industrial-grade casing
Material V0
Enclosure Length 160mm
Enclosure Height 55mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 80 x 55 mm
Inside height 49mm
Inside Width 73.5mm
Internal depth 134.7mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 220 VO
Misc Attribute 2 M 220 VO

Reviews

Be the first to submit a review

Trustpilot