BOPLA 02220000 Euromas Industrial case robust PC grey-white spray/dust-proof

MPN
02220000
Brand
BOPLA
EAN-13
4016138731231
Order Code
01-6562
Country of Origin
Romania
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The BOPLA EUROMAS M 220 industrial-grade casing is made from robust polycarbonate in a grey-white (RAL 7035) colour. This durable enclosure is suitable for protecting sensitive electronics from environmental factors. Common applications include industrial automation systems and electronic control units.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 160mm
Enclosure Height 55mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 80 x 55 mm
Inside height 49mm
Inside Width 73.5mm
Internal depth 134.7mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 220
Misc Attribute 2 M 220

Reviews

Be the first to submit a review

Trustpilot