BOPLA 02219000 Euromas M Casing polycarbonate grey-white RAL 7035

MPN
02219000
Brand
BOPLA
EAN-13
4016138731224
Order Code
01-6561
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £26.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The BOPLA EUROMAS M 219 industrial-grade casing is made from polycarbonate and comes in a grey-white (RAL 7035) colour. This robust casing is commonly used for housing electronic components, offering reliable protection against environmental factors. Ideal for industrial applications, it ensures long-lasting performance in demanding settings.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 160mm
Enclosure Height 60mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 80 x 60 mm
Inside height 54mm
Inside Width 73.5mm
Internal depth 134.7mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 219
Misc Attribute 2 M 219

Reviews

Be the first to submit a review

Trustpilot