BOPLA 02217200 Euromas Casing PC grey-white dust/spray-proof

MPN
02217200
Brand
BOPLA
EAN-13
4016138731545
Order Code
01-6560
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £28.96 £28.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BOPLA EUROMAS M 217 G 02217200 is an industrial-grade casing made from durable polycarbonate (PC) in grey-white (RAL 7035). It is typically used for housing and protecting electronic components in industrial environments. This robust casing is ideal for ensuring safety and reliability in various demanding applications.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 122mm
Enclosure Height 55mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 122 x 120 x 55 mm
Inside height 48mm
Inside Width 113.3mm
Internal depth 96.5mm
IP Rating IP66, IK07
Misc Attribute 1 Crystal-clear lid
Misc Attribute 2 EUROMAS M 217g
Misc Attribute 3 M 217g

Reviews

Be the first to submit a review

Trustpilot