BOPLA 02217094 Euromas Casing robust IP-rated polycarbonate grey-white

MPN
02217094
Brand
BOPLA
EAN-13
4016138731798
Order Code
01-6559
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £30.56
10+ £25.31
50+ £20.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA EUROMAS M 217 VO is an industrial-grade casing made from polycarbonate V0, offering robust protection in a grey-white (RAL 7035) finish. It is ideal for housing sensitive electronic components, ensuring durability and fire resistance in various industrial environments. This versatile casing is perfect for use in manufacturing, automotive, and electrical applications.
Type Industrial-grade casing
Material V0
Enclosure Length 122mm
Enclosure Height 55mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 122 x 120 x 55 mm
Inside height 48mm
Inside Width 113.3mm
Internal depth 96.5mm
Misc Attribute 1 EUROMAS M 217 VO
Misc Attribute 2 M 217 VO

Reviews

Be the first to submit a review

Trustpilot