BOPLA 02216000 Euromas M Industrial-grade Casing PC RAL 7035 robust

MPN
02216000
Brand
BOPLA
EAN-13
4016138731200
Order Code
01-6557
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £23.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

BOPLA's EUROMAS M 216 industrial-grade casing is manufactured from polycarbonate and comes in grey-white (RAL 7035). It provides a durable enclosure suitable for housing electronic and electrical components. This casing is ideal for use in industrial settings requiring robust protection.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 120mm
Enclosure Height 60mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 120 x 80 x 60 mm
Inside height 54mm
Inside Width 73.3mm
Internal depth 94.5mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 216
Misc Attribute 2 M 216

Reviews

Be the first to submit a review

Trustpilot