BOPLA 02210000 Euromas Casing polycarbonate grey-white robust IP-rated

MPN
02210000
Brand
BOPLA
EAN-13
4016138731187
Order Code
01-6552
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £19.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

BOPLA manufactures the EUROMAS M 210 industrial-grade casing, made from polycarbonate (PC) in a grey-white (RAL 7035) finish. This robust casing is ideal for protecting electronic components and ensuring durability in industrial environments. It is often used in applications requiring reliable housing for sensitive equipment.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 82mm
Enclosure Height 55mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 82 x 80 x 55 mm
Inside height 49mm
Inside Width 73.3mm
Internal depth 56.6mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 210
Misc Attribute 2 M 210

Reviews

Be the first to submit a review

Trustpilot