BOPLA 02206094 Euromas M 206 VO Casing Polycarbonate V0 grey-white

MPN
02206094
Brand
BOPLA
EAN-13
4016138731750
Order Code
01-6548
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £15.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

BOPLA's EUROMAS M 206 VO 02206094 is an industrial-grade casing made from polycarbonate V0 material, coloured in grey-white (RAL 7035). It is designed to provide excellent protection for electronic components in harsh environments. Typical applications include housing for control units and junction boxes in industrial settings.
Type Industrial-grade casing
Material V0
Enclosure Length 65mm
Enclosure Height 35mm
Enclosure Width 50mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 65 x 50 x 35 mm
Inside height 29.5mm
Inside Width 44mm
Internal depth 43mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 206 VO
Misc Attribute 2 M 206 VO

Reviews

Be the first to submit a review

Trustpilot