BOPLA 02205094 Euromas M 205 V0 Industrial Casing polycarbonate grey-white

MPN
02205094
Brand
BOPLA
EAN-13
4016138731743
Order Code
01-6545
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £10.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The BOPLA EUROMAS M 205 VO, part number 02205094, is an industrial-grade casing made from polycarbonate with V0 flammability rating and comes in grey-white (RAL 7035). Manufactured by BOPLA, this durable enclosure is suitable for use in electronics housing, terminal housing, and as table-top or wall-mounted units. It is often used in applications requiring robust, empty plastic enclosures.
Type Industrial-grade casing
Material V0
Enclosure Length 52mm
Enclosure Height 35mm
Enclosure Width 50mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 52 x 50 x 35 mm
Inside height 31mm
Inside Width 44.4mm
Internal depth 30mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 205 VO
Misc Attribute 2 M 205 VO

Reviews

Be the first to submit a review

Trustpilot