BOPLA 01196000 Euromas A Aluminium Casing silver-grey splash-proof

MPN
01196000
Brand
BOPLA
EAN-13
4016138731132
Order Code
01-6543
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £334.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 11/11/2026

The BOPLA EUROMAS A 196 is an industrial-grade aluminium casing in a silver-grey RAL 7001 finish. This robust metal housing is ideal for protecting sensitive electronic components in industrial environments. It is commonly used for enclosing electrical or electronic assemblies to shield them from dust, moisture, and mechanical impact.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 600mm
Enclosure Height 111mm
Enclosure Width 310mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 600 x 310 x 111 mm
Inside height 99.5mm
Inside Width 296mm
Internal depth 558mm
IP Rating IP66, IK09
Misc Attribute EUROMAS A 196

Reviews

Be the first to submit a review

Trustpilot