BOPLA 01185000 Euromas A Aluminium Casing Silver-grey Splash-protected

MPN
01185000
Brand
BOPLA
EAN-13
4016138731101
Order Code
01-6541
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £310.46
10+ £300.17
50+ £290.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BOPLA EUROMAS A 185 aluminium housing is industrial-grade with a silver-grey finish (RAL 7001). It is ideal for protecting electronic components, offering robust and durable enclosure solutions. Typical applications include industrial and electronic systems requiring secure, empty metal casings.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 400mm
Enclosure Height 181mm
Enclosure Width 310mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 400 x 310 x 181 mm
Inside height 169.5mm
Inside Width 299mm
Internal depth 358.5mm
IP Rating IP66, IK09
Misc Attribute EUROMAS A 185

Reviews

Be the first to submit a review

Trustpilot