BOPLA 01175000 Euromas A 175 Aluminium case splash-proof RAL 7001

MPN
01175000
Brand
BOPLA
EAN-13
4016138731088
Order Code
01-6539
Country of Origin
Macedonia
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £230.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The BOPLA EUROMAS A 175 01175000 is an industrial-grade aluminium casing, available in a silver-grey RAL 7001 colour. This durable metal housing is ideal for protecting sensitive electronic components in harsh environments. Commonly used in industrial and commercial applications, it ensures long-lasting performance and reliability.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 400mm
Enclosure Height 110mm
Enclosure Width 310mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 400 x 310 x 110 mm
Inside height 101mm
Inside Width 301mm
Internal depth 359.5mm
IP Rating IP66, IK09
Misc Attribute EUROMAS A 175
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot