BOPLA 01170000 Euromas A 170 Aluminium Splash-Protected Case Silver-Grey

MPN
01170000
Brand
BOPLA
EAN-13
4016138731071
Order Code
01-6538
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £277.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The BOPLA EUROMAS A 170 aluminium casing is an industrial-grade housing in a silver-grey finish (RAL 7001). This robust metal casing is ideal for protecting electronic components in harsh environments. It is typically used in industrial settings for safeguarding sensitive equipment.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 400mm
Enclosure Height 225mm
Enclosure Width 230mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 400 x 230 x 225 mm
Inside height 214.5mm
Inside Width 214.5mm
Internal depth 354.5mm
IP Rating IP66, IK09
Misc Attribute EUROMAS A 170

Reviews

Be the first to submit a review

Trustpilot