BOPLA 01169000 Euromas A Aluminium splash-protected Casing RAL 7001

MPN
01169000
Brand
BOPLA
EAN-13
4016138731064
Order Code
01-6537
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £295.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 11/11/2026

Manufactured by BOPLA, the EUROMAS A 169 01169000 is an industrial-grade aluminium casing in a silver-grey (RAL 7001) finish. This robust aluminium housing is suitable for various industrial applications, offering protection and durability. It is an empty casing designed for customisable configurations in electronic and mechanical projects.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 600mm
Enclosure Height 111mm
Enclosure Width 230mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 600 x 230 x 111 mm
Inside height 100mm
Inside Width 216mm
Internal depth 558mm
IP Rating IP66, IK09
Misc Attribute EUROMAS A 169

Reviews

Be the first to submit a review

Trustpilot