BOPLA 01168000 Euromas Casing Aluminium silver-grey splash-protected

MPN
01168000
Brand
BOPLA
EAN-13
4016138731057
Order Code
01-6536
Country of Origin
Macedonia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £214.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

BOPLA manufactures the EUROMAS A 168 01168000, an industrial-grade aluminium casing. It features a silver-grey finish (RAL 7001) and is designed for durability. Ideal for protecting electronic components, this metal housing is used in various industrial applications.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 400mm
Enclosure Height 111mm
Enclosure Width 230mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 400 x 230 x 111 mm
Inside height 102mm
Inside Width 217mm
Internal depth 357mm
IP Rating IP66, IK09
Misc Attribute EUROMAS A 168
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot