BOPLA 01165000 Euromas A 165 Aluminium splash-protected Casing Silver-grey

MPN
01165000
Brand
BOPLA
EAN-13
4058545313891
Order Code
01-6535
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £240.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Manufactured by BOPLA, the EUROMAS A 165 01165000 is an aluminium industrial-grade casing. It features a silver-grey finish (RAL 7001) and is designed as an empty metal housing for various industrial applications. The robust design makes it suitable for protecting sensitive electronic components in harsh environments.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 330mm
Enclosure Height 181mm
Enclosure Width 230mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 330 x 230 x 181 mm
Inside height 170mm
Inside Width 216.5mm
Internal depth 285.5mm
IP Rating IP66, IK09
Misc Attribute EUROMAS A 165

Reviews

Be the first to submit a review

Trustpilot