BOPLA 01155000 Euromas A 155 Aluminium Casing splash-protected silver-grey

MPN
01155000
Brand
BOPLA
EAN-13
4058545313877
Order Code
01-6533
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £138.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The BOPLA industrial-grade casing, model EUROMAS A 155, is made of aluminium and is silver-grey in colour (RAL 7001). It measures 280x230x111 mm and provides robust protection for electronic components. This durable casing is ideal for use in industrial environments where enclosure of sensitive equipment is necessary.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 280mm
Enclosure Height 111mm
Enclosure Width 230mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 280 x 230 x 111 mm
Inside height 102mm
Inside Width 218mm
Internal depth 237mm
IP Rating IP66, IK09
Misc Attribute 1 EUROMAS A 155
Misc Attribute 2 A 155

Reviews

Be the first to submit a review

Trustpilot