BOPLA 01140000 Euromas A Casing Aluminium splash-protected silver-grey

MPN
01140000
Brand
BOPLA
EAN-13
4016138731019
Order Code
01-6531
Country of Origin
India
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £125.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The BOPLA EUROMAS A 140 01140000 is an industrial-grade aluminium casing in a silver-grey (RAL 7001) finish. It features a robust metal housing suitable for protecting electronic components in harsh environments. Typically used in industrial applications, this casing offers durability and conductivity.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 200mm
Enclosure Height 111mm
Enclosure Width 230mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 200 x 230 x 111 mm
Inside height 102mm
Inside Width 219mm
Internal depth 157mm
IP Rating IP66, IK09
Misc Attribute EUROMAS A 140
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot