BOPLA 01127000 Euromas Industrial Aluminium Casing silver-grey 1pc

MPN
01127000
Brand
BOPLA
EAN-13
4016138745559
Order Code
01-6527
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £69.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

BOPLA's EUROMAS A 127 is an industrial-grade aluminium casing available in silver-grey (RAL 7001). Measuring 180x180x101 mm, it is designed for robust applications, providing excellent protection for components. Ideal for housing electronic or electrical assemblies, this casing is suitable for various industrial environments.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 180mm
Enclosure Height 101mm
Enclosure Width 180mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 180 x 180 x 101 mm
Inside height 92mm
Inside Width 169mm
Internal depth 138mm
IP Rating IP66, IK09
Misc Attribute 1 EUROMAS A 127
Misc Attribute 2 A 127

Reviews

Be the first to submit a review

Trustpilot