BOPLA 01125000 Euromas A Industrial Aluminium Casing splash-proof

MPN
01125000
Brand
BOPLA
EAN-13
4016138543773
Order Code
01-6525
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £85.24
10+ £81.30
100+ £80.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The BOPLA EUROMAS A 125 industrial-grade casing is made from aluminium and features a silver-grey finish (RAL 7001). Measuring 160x160x90mm, this durable enclosure is ideal for housing electronic components. It is commonly used in industrial applications to protect sensitive equipment.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 160mm
Enclosure Height 90mm
Enclosure Width 160mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 160 x 160 x 90 mm
Inside height 82mm
Inside Width 149mm
Internal depth 117.6mm
IP Rating IP66, IK09
Misc Attribute EUROMAS A 125

Reviews

Be the first to submit a review

Trustpilot