BOPLA 01124000 Euromas Industrial Aluminium Casing Silver-grey Sealed

MPN
01124000
Brand
BOPLA
EAN-13
4016138730975
Order Code
01-6524
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £75.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The BOPLA EUROMAS A 124 industrial-grade casing is an aluminium housing finished in silver-grey (RAL 7001). It is designed for robust protection in various industrial applications, ensuring durability and reliability. Ideal for housing sensitive electronic components, this metal enclosure is suitable for demanding environments.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 360mm
Enclosure Height 81mm
Enclosure Width 120mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 360 x 120 x 81 mm
Inside height 72mm
Inside Width 109mm
Internal depth 326mm
IP Rating IP66, IK09
Misc Attribute EUROMAS A 124

Reviews

Be the first to submit a review

Trustpilot