BOPLA 01122000 Euromas A Industrial Casing Aluminium silver-grey

MPN
01122000
Brand
BOPLA
EAN-13
4016138128840
Order Code
01-6522
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £67.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

BOPLA manufactures the EUROMAS A 122 industrial-grade casing, crafted from aluminium and finished in silver-grey (RAL 7001). The casing measures 220x120x90mm and is ideal for housing electronic components. Typical applications include use in industrial and commercial settings for the protection of sensitive electronics.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 220mm
Enclosure Height 81mm
Enclosure Width 120mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 220 x 120 x 81 mm
Inside height 72mm
Inside Width 109mm
Internal depth 186mm
IP Rating IP66, IK09
Misc Attribute EUROMAS A 122

Reviews

Be the first to submit a review

Trustpilot